TE Connectivity Housing, 4 Way, Female, 36858, Panel Mount, 300 V ac

Subtotal (1 bag of 450 units)*

£204.42

(exc. VAT)

£245.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£204.42£0.454

*price indicative

RS Stock No.:
477-530
Mfr. Part No.:
1-368589-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Gender

Female

Series

36858

Type

Housing

Mounting Type

Panel Mount

Voltage Rating

300 V ac

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is specifically designed for crimp applications in both wire-to-panel and wire-to-wire configurations. With its robust construction compliant with UL 94V-0 standards, this product ensures reliable electrical connections for various power and signal circuits. The connector features a precise design with four positions available, allowing for enhanced adaptability while maintaining a compact footprint. Built with durability in mind, it provides excellent compatibility with stranded discrete wire types and facilitates effortless integration into existing setups. Whether mounting on panels or engaging in diverse wiring activities, this receptacle is engineered to meet the demanding requirements of modern electrical applications.

Designed to accommodate both panel mount and wire-to-wire configurations
Utilises a reliable crimp termination method ensuring secure connections
Constructed with a primary body colour of blue for easy identification
Features tab contact types for optimal performance in varied electrical scenarios
Implements a compact design with an emphasised low profile, ideal for space-constrained applications
Rated for an operational temperature range that guarantees performance in harsh environments
Offers compliance with essential industry standards for added peace of mind
Compatible with multiple wire types, reflecting versatility in applications across different industries
Available in bulk packaging for project efficiency and convenience

Related links