TE Connectivity Crimp, Housing, Receptacle, 2 Way, 1779, Panel Mount, 300 V ac
- RS Stock No.:
- 471-125
- Mfr. Part No.:
- 177906-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£186.65
(exc. VAT)
£223.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.65 | £0.311 |
*price indicative
- RS Stock No.:
- 471-125
- Mfr. Part No.:
- 177906-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Series | 1779 | |
| Type | Crimp, Housing, Receptacle | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Series 1779 | ||
Type Crimp, Housing, Receptacle | ||
Mounting Type Panel Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector stands out with its superior design tailored for wire-to-board, wire-to-panel, and wire-to-wire applications. It boasts a robust construction compliant with UL 94V-0 standards, ensuring resilience in demanding environments. Engineered with a power double lock mechanism, it guarantees secure connectivity, minimising the risk of disconnection. Its sleek red polymer construction not only provides aesthetic appeal but also contributes to heightened visibility during installation and maintenance. With an operating voltage of 300 VAC and a wide temperature range of -30 to 105 °C, this component is ideal for diverse applications, delivering both reliability and versatility across various industries. This connector is designed for crimp termination, ensuring optimal performance and durability, making it an essential choice for professionals seeking quality and efficiency.
Constructed from high-quality nylon 6/6 for enhanced durability
Supports multiple connector systems, ensuring versatility
Features panel mount capability, simplifying installation
Offers low halogen content, adhering to environmental standards
Has contact layout in an inline configuration for efficient usage
It comes in a packaging quantity of 200, ideal for bulk applications
Designed to accommodate stranded discrete wire types, enhancing compatibility
Exhibits a low glow wire rating, ensuring safety in electrical applications
Supports multiple connector systems, ensuring versatility
Features panel mount capability, simplifying installation
Offers low halogen content, adhering to environmental standards
Has contact layout in an inline configuration for efficient usage
It comes in a packaging quantity of 200, ideal for bulk applications
Designed to accommodate stranded discrete wire types, enhancing compatibility
Exhibits a low glow wire rating, ensuring safety in electrical applications
Related links
- TE Connectivity Crimp Plug Power Double Lock 300 V ac
- TE Connectivity Crimp Receptacle, Wire-to-Board for use with Dynamic 1000 Series
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Crimp Housing for Male Terminals, Wire-to-Wire for use with Wire & Cable
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
