TE Connectivity Housing, 6 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac
- RS Stock No.:
- 474-979
- Mfr. Part No.:
- 176274-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£139.29
(exc. VAT)
£167.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £139.29 | £0.232 |
*price indicative
- RS Stock No.:
- 474-979
- Mfr. Part No.:
- 176274-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Gender | Plug | |
| Series | AMP Universal Power | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Plug | ||
Series AMP Universal Power | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- SG
The TE Connectivity housing plug crimp connector is engineered to provide reliable wire-to-wire connectivity for a diverse range of applications. This versatile connector accommodates six positions and features a robust design that meets stringent safety standards, including UL 94V-0 flammability ratings. Its compact structure ensures easy integration into various assembly configurations, while the secure mating retention mechanism guarantees a stable connection during operation. With a striking red colour that aids identification, this connector is an excellent choice for both industrial and commercial settings. The connector's material composition contributes to its durability under varying environmental conditions, making it a dependable option for long-term usage.
Offers exceptional mating retention with a latch-type design
Constructed from high-quality nylon for enhanced durability
Polarisation feature ensures correct mating alignment every time
Designed for cable mounting to facilitate flexible installation
Ideal for both power and signal circuit applications
Tested within an impressive operating temperature range
Compatible with a wide variety of other connector parts for easy integration
Presented in bags containing 1000 pieces for convenient bulk purchasing
Constructed from high-quality nylon for enhanced durability
Polarisation feature ensures correct mating alignment every time
Designed for cable mounting to facilitate flexible installation
Ideal for both power and signal circuit applications
Tested within an impressive operating temperature range
Compatible with a wide variety of other connector parts for easy integration
Presented in bags containing 1000 pieces for convenient bulk purchasing
Related links
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Rectangular Power Connector Plug Cable Mount, 300 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Male Cable Mount, 300 V ac
