TE Connectivity Housing, 6 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac

Subtotal (1 pack of 500 units)*

£150.73

(exc. VAT)

£180.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£150.73£0.301

*price indicative

RS Stock No.:
479-264
Mfr. Part No.:
176274-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Gender

Plug

Series

AMP Universal Power

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

COO (Country of Origin):
CN
The TE Connectivity housing connector is designed to facilitate robust wire-to-wire connections in various applications. With its meticulous construction, it ensures high reliability and performance in demanding environments. The product boasts a durable nylon design that supports a broad operating temperature range, making it suitable for both low and high-temperature applications. Its six-position configuration guarantees versatile connectivity solutions, while the built-in features such as mating alignment and retention mechanisms enhance usability and product reliability. Moreover, the product meets strict industry standards, ensuring compliance and safety for all users. Whether you require efficient power distribution or signal integrity, this connector is optimised for a seamless integration into your projects.

Designed with a sleek blue housing for easy identification
Supports a flexible wire-to-wire connection system
Polarisation feature prevents mismating during installations
Engineered for compatibility with various standard rectangular connectors
Crimp termination ensures a secure and lasting electrical connection
Low halogen content promotes environmental sustainability
Packaging in substantial quantities reduces logistics and inventory costs
Compliant with EU RoHS and ELV directives for enhanced safety standards
Strain relief feature enhances durability during harsh operational conditions

Related links