TE Connectivity Housing, 6 Way, 7A, Receptacle, AMP Universal Power, Cable Mount, 300 V ac
- RS Stock No.:
- 480-586
- Mfr. Part No.:
- 176285-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £161.05 | £0.322 |
*price indicative
- RS Stock No.:
- 480-586
- Mfr. Part No.:
- 176285-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Current Rating | 7A | |
| Gender | Receptacle | |
| Series | AMP Universal Power | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 7A | ||
Gender Receptacle | ||
Series AMP Universal Power | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector is designed to facilitate streamlined wire-to-wire connections, ensuring reliability and efficiency in power transmission. Crafted under strict adherence to UL 94V-0 standards, this connector is specially engineered for a variety of applications, particularly where enhanced durability is paramount. Its 6-position design allows for effective and secure connections, ideally suited for environments that require robust performance and stability. With a focus on user-friendly installation, the connector showcases features such as effective mating alignment and retention, ensuring it meets the demands of modern electrical systems with ease.
Optimised for wire-to-wire applications, providing flexibility in design
Constructed from high-quality nylon 6/6 for enhanced durability
Incorporates a reliable crimp termination method for secure connections
Designed with a natural primary colour for unobtrusive integration
Equipped with polarization and mating alignment features to prevent misconnection
Supports operation within a wide temperature range, accommodating varying environments
Low halogen content enhances safety and environmental compliance
Capable of handling operational voltages up to 300 VAC
Constructed from high-quality nylon 6/6 for enhanced durability
Incorporates a reliable crimp termination method for secure connections
Designed with a natural primary colour for unobtrusive integration
Equipped with polarization and mating alignment features to prevent misconnection
Supports operation within a wide temperature range, accommodating varying environments
Low halogen content enhances safety and environmental compliance
Capable of handling operational voltages up to 300 VAC
Related links
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Rectangular Power Connector Plug Cable Mount, 300 V ac
- TE Connectivity Rectangular Power Connector 7A Dynamic 1000 Series 300 V
- TE Connectivity Crimp Plug Power Double Lock 300 V ac
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
