TE Connectivity Rectangular Power Connector, 3 Way, 7A, Receptacle, Dynamic 1000 Series, Panel Mount, 300 V
- RS Stock No.:
- 480-587
- Mfr. Part No.:
- 176293-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£152.01
(exc. VAT)
£182.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £152.01 | £0.304 |
*price indicative
- RS Stock No.:
- 480-587
- Mfr. Part No.:
- 176293-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Current Rating | 7A | |
| Gender | Receptacle | |
| Series | Dynamic 1000 Series | |
| Type | Rectangular Power Connector | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Current Rating 7A | ||
Gender Receptacle | ||
Series Dynamic 1000 Series | ||
Type Rectangular Power Connector | ||
Mounting Type Panel Mount | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector is an essential component for efficient wire-to-panel and wire-to-wire applications. Designed with versatility in mind, it supports a 3-position configuration, making it suitable for a wide range of power and signal circuit applications. Manufactured to meet UL 94V-0 flammability standards, this connector ensures safety and reliability in demanding environments. The nylon 6/6 housing material adds durability, while its elegant natural colour blends seamlessly into various setups. Whether youre tackling complex electrical installations or straightforward connections, this connector promises a steadfast solution with optimal performance. It brings together quality craftsmanship and modern design principles, ensuring it meets the dynamic demands of todays electronic connectivity needs.
Offers a robust crimp termination for reliable connectivity
Compatible with both wire-to-panel and wire-to-wire systems
Features a panel mount design for secure installation
Incorporates mating retention for enhanced connection stability
Constructed to withstand a wide operating temperature range
Supports a maximum current rating, ensuring efficient power management
Low halogen content contributes to environmental compliance
Meets various industry standards for quality assurance
Compatible with both wire-to-panel and wire-to-wire systems
Features a panel mount design for secure installation
Incorporates mating retention for enhanced connection stability
Constructed to withstand a wide operating temperature range
Supports a maximum current rating, ensuring efficient power management
Low halogen content contributes to environmental compliance
Meets various industry standards for quality assurance
Related links
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Rectangular Power Connector Plug Cable Mount, 300 V ac
- TE Connectivity 2mm Pitch 2 Row
- TE Connectivity Rectangular Power Connector 125A ELCON 750 V
- TE Connectivity Tab Contact Male 250 V ac
- TE Connectivity Tab Contact Male Through Hole, 250 V
- TE Connectivity Dynamic 1000 Series Panel Housing 3.5 mm Pitch Shrouded
