TE Connectivity Rectangular Power Connector, 40 Way, 125A, Receptacle, ELCON, Panel Mount, 750 V
- RS Stock No.:
- 471-234
- Mfr. Part No.:
- 1648156-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£232.48
(exc. VAT)
£278.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.48 | £15.499 |
*price indicative
- RS Stock No.:
- 471-234
- Mfr. Part No.:
- 1648156-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Current Rating | 125A | |
| Gender | Receptacle | |
| Series | ELCON | |
| Type | Rectangular Power Connector | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 750 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Current Rating 125A | ||
Gender Receptacle | ||
Series ELCON | ||
Type Rectangular Power Connector | ||
Mounting Type Panel Mount | ||
Voltage Rating 750 V | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle crimp connector is specially designed for wire-to-board applications, ensuring a safe and reliable connection in demanding environments. With a robust construction that adheres to UL 94V-0 standards, this connector guarantees performance at operating voltages up to 750 VAC. It features a 40-position configuration, providing ample connections for complex applications. The black housing is not only aesthetically pleasing but also functional, offering a 180° cable exit angle to facilitate efficient wiring management. Engineered for exceptional versatility, this connector type is ideal for both power and signal circuit applications, making it an essential component for electronic devices in various industries.
Constructed from durable materials to enhance product lifespan
Designed for easy crimp termination to facilitate quick installation
Offers excellent electrical performance under varying conditions
Lightweight design aids in reducing overall assembly weight
Panel mount capability allows for flexible installation options
Wide operating temperature range ensures reliable performance in extreme conditions
Low halogen content promotes compliance with eco-friendly standards
Designed for easy crimp termination to facilitate quick installation
Offers excellent electrical performance under varying conditions
Lightweight design aids in reducing overall assembly weight
Panel mount capability allows for flexible installation options
Wide operating temperature range ensures reliable performance in extreme conditions
Low halogen content promotes compliance with eco-friendly standards
Related links
- TE Connectivity Housing 75A ELCON 750 V
- TE Connectivity Rectangular Power Connector 7A Dynamic 1000 Series 300 V
- Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module PCB Mount
- TE Connectivity Rectangular Power Connector Plug Cable Mount, 300 V ac
- ELCON MICRO8P
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- Siemens 1FL6042 Synchronous AC Motor 230 V, Flange Mount Mounting
- TE Connectivity Rectangular Contact Inserts Male, HMX
