TE Connectivity Rectangular Contact Inserts, 32 Way, Male, HMX
- RS Stock No.:
- 478-869
- Mfr. Part No.:
- 1103089-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£142.27
(exc. VAT)
£170.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.27 | £9.485 |
*price indicative
- RS Stock No.:
- 478-869
- Mfr. Part No.:
- 1103089-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Gender | Male | |
| Series | HMX | |
| Type | Rectangular Contact Inserts | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Gender Male | ||
Series HMX | ||
Type Rectangular Contact Inserts | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced rectangular connector insert is designed to enhance connectivity in various electrical applications. Featuring a robust construction of PBT GF30, it provides excellent durability and reliability even in demanding environments. With its grey finish, this product not only meets functional requirements but also ensures seamless integration into a range of systems. It supports a pole configuration of 8+24 and accommodates up to 32 positions, making it suitable for complex connectivity needs. Engineered for loose piece packaging, this connector insert facilitates ease of handling and installation, streamlining the assembly process for manufacturers and technicians alike.
Supports an efficient loose piece packaging method for convenience
Constructed with high-quality materials to ensure longevity and performance
Designed for optimal fit and functionality in various electrical systems
Utilizes a pin contact type to deliver reliable connections
Compliant with EU RoHS and REACH regulations for environmental safety
Ideal for use in demanding applications due to its robust structural properties
Constructed with high-quality materials to ensure longevity and performance
Designed for optimal fit and functionality in various electrical systems
Utilizes a pin contact type to deliver reliable connections
Compliant with EU RoHS and REACH regulations for environmental safety
Ideal for use in demanding applications due to its robust structural properties
Related links
- TE Connectivity Rectangular Contact Inserts 3A RITS 32 V dc
- TE Connectivity Rectangular Contact Inserts Female 500 V
- TE Connectivity Rectangular Contact Inserts Female 50 V
- TE Connectivity Rectangular Contact Inserts HVS, 500 V
- TE Connectivity Heavy Duty Power Connector HMX Series, 6 Contacts
- TE Connectivity Grommet for use with Miniature Rectangular Contact & Housing, Strain Relief 480594
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
