TE Connectivity Rectangular Contact Inserts, 2 Way, HVS, 500 V
- RS Stock No.:
- 471-383
- Mfr. Part No.:
- 1103275-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-383
- Mfr. Part No.:
- 1103275-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Series | HVS | |
| Type | Rectangular Contact Inserts | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Series HVS | ||
Type Rectangular Contact Inserts | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular connector insert is designed to ensure secure and efficient connections in high-performance applications. Its versatile capabilities make it an essential component for addressing specific pin configurations while maintaining optimal electrical integrity. Built from robust PBT GF10 material and exhibiting a neutral grey colour, this insert combines durability with functional design. With a pole configuration of two and a maximum voltage rating of 500V, it is ideal for various electrical systems. The loose piece packaging makes it convenient for bulk applications, ensuring you have the right connectors when needed without compromising quality or reliability.
Durable construction ensures longevity and resilience
Versatile pin configuration tailored for specific applications
Designed for high voltage applications enhancing safety and effectiveness
Loose piece packaging offers flexibility in handling and usage
Compatible with a range of connectors maximising versatility
Versatile pin configuration tailored for specific applications
Designed for high voltage applications enhancing safety and effectiveness
Loose piece packaging offers flexibility in handling and usage
Compatible with a range of connectors maximising versatility
Related links
- TE Connectivity Rectangular Contact Inserts Female 500 V
- TE Connectivity Rectangular Contact Inserts Female 50 V
- TE Connectivity Rectangular Contact Inserts Male, HMX
- TE Connectivity Rectangular Contact Inserts 3A RITS 32 V dc
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
