TE Connectivity Rectangular Contact Inserts, 2 Way, Female, HVS, 500 V

Subtotal (1 pack of 80 units)*

£146.47

(exc. VAT)

£175.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.47£1.831

*price indicative

RS Stock No.:
478-878
Mfr. Part No.:
1103274-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Gender

Female

Series

HVS

Type

Rectangular Contact Inserts

Voltage Rating

500 V

COO (Country of Origin):
CN
The TE Connectivity Rectangular connector insert designed for versatile applications in demanding environments. Combining robust construction with efficient connectivity solutions, this connector insert is ideal for enhancing the reliability of your electronic assemblies. Crafted from durable materials, it ensures secure and stable connections, minimizing the risk of failure in critical operations. The product's design accommodates 2 positions, making it suitable for various applications that require reliable socket contact types. This connector insert aligns with industry standards, making it a dependable choice for engineers and OEMs looking to optimize their systems with efficient components.

Efficiently designed for versatile applications
Durable construction for enhanced reliability
Supports configurations with 2 positions
Ensures secure socket contacts
Compliant with EU RoHS and REACH regulations
Facilitates seamless integration into electronic assemblies
Resistant to environmental challenges
Ideal for applications requiring high performance

Related links