TE Connectivity Heavy Duty Power Connector, HVS Series Female, 2 Contacts
- RS Stock No.:
- 474-211
- Distrelec Article No.:
- 304-58-095
- Mfr. Part No.:
- 1103157-1
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£176.60
(exc. VAT)
£211.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £176.60 | £2.943 |
*price indicative
- RS Stock No.:
- 474-211
- Distrelec Article No.:
- 304-58-095
- Mfr. Part No.:
- 1103157-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Series | HVS | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| Voltage | 5000 V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Series HVS | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
Voltage 5000 V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity rectangular connector insert is expertly engineered for diverse applications in high-voltage systems. Designed to accommodate reliable connections while ensuring peak electrical performance, this product exemplifies high quality and dependability for demanding environments. The insert's socket contact type fosters an innovative design optimized for efficiency, allowing seamless integration into your products. Its compact dimensions and robust build make it ideal for applications requiring up to 5000 V, demonstrating TE's commitment to delivering advanced solutions for complex connectivity needs.
Optimized for enhanced electrical performance in high-voltage applications
Features a robust primary material for superior durability under stress
Socket contact type ensures secure and reliable connections
Compact design facilitates easy integration into various applications
Minimal packaging quantity supports efficient inventory management
Related links
- TE Connectivity Heavy Duty Power Connector HVS Series, 1 Contacts
- TE Connectivity Heavy Duty Power Connector HVS Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector HVS Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector MDL Series, 2 Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- Lapp Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 2 Contacts
