TE Connectivity Heavy Duty Power Connector, HVS Series Female, 1 Contacts
- RS Stock No.:
- 471-379
- Distrelec Article No.:
- 304-55-123
- Mfr. Part No.:
- 1103249-1
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£211.73
(exc. VAT)
£254.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £211.73 | £7.058 |
*price indicative
- RS Stock No.:
- 471-379
- Distrelec Article No.:
- 304-55-123
- Mfr. Part No.:
- 1103249-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Series | HVS | |
| Sub Type | Contact Insert | |
| Connector Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Series HVS | ||
Sub Type Contact Insert | ||
Connector Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High variable system module provides exceptional functionality for a variety of applications. Designed with precision, it supports demanding technical requirements while ensuring reliability and efficiency. Its innovative specifications cater to modern industry standards, making it a reliable choice for engineers and designers alike. The product features comprehensive compliance with global directives, allowing for seamless integration into environmentally sensitive applications. With a focus on performance, this module ensures that it meets the rigorous demands of contemporary circuitry and connectivity needs, ensuring optimal operational efficiency.
Designed for high variable applications that require stability
Complies with EU RoHS and ELV directives for environmental safety
Offers comprehensive documentation to support compliance certification
Provides downloadable CAD files for enhanced design flexibility
Includes customer view models in multiple formats for user convenience
Features halogen content specifications to meet industry standards
Backed by a dedicated customer support line for immediate assistance
Robust construction ensures durability in various operational conditions
Related links
- TE Connectivity Heavy Duty Power Connector HVS Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector HVS Series, 2 Contacts
- TE Connectivity Heavy Duty Power Connector HVS Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 13 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector HMX Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector HEE Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
