TE Connectivity Heavy Duty Power Connector, HMX Series Male, 6 Contacts
- RS Stock No.:
- 468-022
- Distrelec Article No.:
- 304-55-101
- Mfr. Part No.:
- 1102075-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-022
- Distrelec Article No.:
- 304-55-101
- Mfr. Part No.:
- 1102075-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Series | HMX | |
| Sub Type | Contact Insert | |
| Connector Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Series HMX | ||
Sub Type Contact Insert | ||
Connector Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Insert features 4+2 positions plus 1 ground and is designed for industrial applications requiring robust and secure connections. The insert supports screw termination and is made from glass-filled polybutylene terephthalate (PBT) for durability.
Boasts EU RoHS Directive compliance for environmental safety
Constructed with materials that meet the highest quality standards
Designed for seamless integration with other industry components
Acknowledges regulatory requirements for a hassle free experience
Built to withstand demanding operational conditions
Related links
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Male, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HSB Series Male, 6 Contacts
- TE Connectivity Heavy Duty Power Connector 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Female, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HSB Series Female, 6 Contacts
- TE Connectivity Insert HDC HE Series Male, 6 Contacts
- TE Connectivity Male Insert T2120062 Series Male, 6 Contacts
- TE Connectivity Insert HDC HE Series Female, 6 Contacts
