TE Connectivity Heavy Duty Power Connector Module, 20A, 21203 Series Female, 13 Contacts
- RS Stock No.:
- 467-836
- Distrelec Article No.:
- 304-57-950
- Mfr. Part No.:
- 1-2120319-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£159.93
(exc. VAT)
£191.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.93 | £3.199 |
*price indicative
- RS Stock No.:
- 467-836
- Distrelec Article No.:
- 304-57-950
- Mfr. Part No.:
- 1-2120319-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | 21203 | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| Number of Contacts | 13 | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Product Type Heavy Duty Power Connector Module | ||
Series 21203 | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
Number of Contacts 13 | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts is designed specifically for the 13 pole configuration, providing a dependable solution for power and signal applications. Engineered for versatility, it offers a sealable design that ensures optimal performance even under challenging conditions, making it suitable for a variety of operating environments. The product not only simplifies connectivity but also guarantees enhanced durability with a maximum contact current rating of 20 A. Its state-of-the-art design supports efficient wiring and cabling, catering to both industrial and commercial uses. With a steadfast commitment to quality and reliability, this insert from the MotorMan series is a key component for seamless electrical connectivity.
Sealable design offers protection against moisture and contaminants
13 positions enhance connectivity options for complex wiring needs
Constructed to withstand a wide operating temperature range
Designed for compatibility with various wire and cable types
Supports efficient assembly, reducing installation time
Part of the renowned MotorMan series, ensuring proven reliability
Related links
- TE Connectivity Power Connector MOTORMAN Series
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 13 Contacts
- HARTING Heavy Duty Power Connector Insert Han K Series Female, 13 Contacts
- TE Connectivity Heavy Duty Power Connector Insert H-A Series Male, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HE Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HE Series Male, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert H-A Series Male, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert H-A Series Male, 5 Contacts
