Molex Heavy Duty Power Connector Module, 20A, Female, 130148 Series
- RS Stock No.:
- 501-655
- Mfr. Part No.:
- 1301480100
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£179.49
(exc. VAT)
£215.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.49 | £59.83 |
*price indicative
- RS Stock No.:
- 501-655
- Mfr. Part No.:
- 1301480100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Current Rating | 20A | |
| Gender | Female | |
| Series | 130148 | |
| Type | Wiring Devices | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Current Rating 20A | ||
Gender Female | ||
Series 130148 | ||
Type Wiring Devices | ||
- COO (Country of Origin):
- US
The TE Connectivity Safeway Duplex Heavy Duty Grade Corrosion-Resistant Receptacle is expertly designed for unbeatable performance in demanding environments. With a sleek yellow finish, this receptacle not only catches the eye but also stands the test of time thanks to its superior corrosion resistance. The product is equipped with an efficient 2-pole/3-wire configuration, making it an ideal choice for numerous applications requiring rugged reliability. Its NEMA 5-20 configuration allows versatility across various electrical setups, further enhancing its usability. This receptacle ensures a secure connection with a robust female gender design, providing peace of mind for users in both residential and industrial settings. Crafted for durability, it meets high standards of engineering excellence, making it not just a product but a commitment to quality and safety.
Delivers high performance in challenging conditions
Designed with corrosion resistance for longevity
Features a vibrant yellow finish for visibility
Offers versatility with its 2-pole/3-wire system
Ensures secure connections with a female gender design
Complies with stringent electrical safety standards
Enhances user confidence in industrial and residential applications
Designed with corrosion resistance for longevity
Features a vibrant yellow finish for visibility
Offers versatility with its 2-pole/3-wire system
Ensures secure connections with a female gender design
Complies with stringent electrical safety standards
Enhances user confidence in industrial and residential applications
Related links
- HARTING Heavy Duty Power Connector Module Female 4 Contacts
- EPIC Heavy Duty Power Connector Module Female MCB Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Female 13 Contacts
- HARTING Heavy Duty Power Connector Module Han-Yellock Series, 5 Contacts
- Heavy Duty Power Connector Module Male, Corcom Series
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- EPIC Heavy Duty Power Connector Module Male MCS Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module Male, Corcom SR Series
