TE Connectivity Heavy Duty Power Connector, Female, MDL Series, 2 Contacts
- RS Stock No.:
- 480-293
- Mfr. Part No.:
- 1103019-2
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£169.02
(exc. VAT)
£202.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.02 | £14.085 |
*price indicative
- RS Stock No.:
- 480-293
- Mfr. Part No.:
- 1103019-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | MDL | |
| Type | Contact Insert | |
| Termination Method | Plug In | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series MDL | ||
Type Contact Insert | ||
Termination Method Plug In | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- PL
The TE Connectivity product exemplifies superior design and functionality, specifically tailored for applications that demand reliable performance. Constructed with advanced materials, it ensures adherence to stringent compliance standards, including EU RoHS and ELV directives, enabling environmentally conscious choices without compromising quality. With its robust reliability, this product is ideal for both existing projects and potential future implementations, drawing on TE's reputation for excellence. The thoughtful engineering behind this offering highlights its relevance in modern designs, making it a compelling choice for engineers and designers alike. Experience peace of mind with a product that not only meets but exceeds industry standards, promoting sustainability without sacrificing performance or durability.
Engineered for high performance in demanding environments
Compliant with key environmental directives, ensuring responsible use
Low halogen content enhances safety and reduces environmental impact
Does not contain REACH SVHC, offering peace of mind for regulatory compliance
Robust construction allows for reliable operation across diverse applications
Part of a well-established series, ensuring compatibility and ease of integration
Compliant with key environmental directives, ensuring responsible use
Low halogen content enhances safety and reduces environmental impact
Does not contain REACH SVHC, offering peace of mind for regulatory compliance
Robust construction allows for reliable operation across diverse applications
Part of a well-established series, ensuring compatibility and ease of integration
Related links
- TE Connectivity Heavy Duty Power Connector HVS Series, 2 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 64 Contacts
- TE Connectivity Heavy Duty Power Connector HMX Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector HVS Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 42 Contacts
