TE Connectivity Contact Insert, HVS Series 2 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 474-109
- Mfr. Part No.:
- 1103271-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.95 | £1.762 |
*price indicative
- RS Stock No.:
- 474-109
- Mfr. Part No.:
- 1103271-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Accessory Type | Contact Insert | |
| Number of Contacts | 2 | |
| Series | HVS | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Accessory Type Contact Insert | ||
Number of Contacts 2 | ||
Series HVS | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium rectangular connector insert that seamlessly combines functionality with reliability. Designed to cater to a range of applications, this connector insert offers a robust solution for any connector assembly needs. Engineered with high-grade materials to ensure durability and performance, the HVS-HSK.2.Bu.C stands out with its 2-position, socket configuration, ensuring optimal connectivity. Its compact design simplifies integration into various systems, making it an excellent choice for engineers seeking efficiency without compromising on quality. With compliance to rigorous international standards, this connector insert assures peace of mind in both electrical and mechanical performance, aligning with the demands of modern connectivity standards.
Constructed from PC-GF20 material for enhanced durability
Compact design facilitates easy integration into various applications
Socket contact type ensures reliable electrical connections
Loose piece packaging method simplifies inventory management
Designed for compliance with EU RoHS and ELV directives
Suitable for high voltage applications up to 1000 V
Low halogen content supports environmentally responsible choices
Compact design facilitates easy integration into various applications
Socket contact type ensures reliable electrical connections
Loose piece packaging method simplifies inventory management
Designed for compliance with EU RoHS and ELV directives
Suitable for high voltage applications up to 1000 V
Low halogen content supports environmentally responsible choices
Related links
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact For Use With Heavy Duty Connectors
- TE Connectivity Connector Cover Shell For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
