TE Connectivity Contact Insert, HDC Series 6 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 471-378
- Mfr. Part No.:
- 1103244-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.80 | £3.276 |
*price indicative
- RS Stock No.:
- 471-378
- Mfr. Part No.:
- 1103244-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Contact Insert | |
| Gender | Male | |
| Number of Contacts | 6 | |
| Series | HDC | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact Insert | ||
Gender Male | ||
Number of Contacts 6 | ||
Series HDC | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CH
The TE Connectivity Innovative rectangular connector insert is engineered for precision and reliability in a variety of applications. Designed to accommodate a pole configuration of six positions, it seamlessly integrates into existing systems, ensuring optimal performance. Made from high-quality PC-GF20 material, this connector insert maintains its structural integrity while offering a sleek grey finish. The thoughtfully crafted design emphasises ease of use, allowing for straightforward installation and maintenance. Ideal for electrical connections requiring durability and compliance with international standards, this product stands out for its robustness while delivering consistent electrical performance. The connector insert is particularly beneficial where space is a constraint without compromising functionality, making it a valuable addition to any project that demands superior connectivity solutions.
Designed for high voltage applications with a power circuit voltage of up to 500V
Features a pin contact type ensuring secure and reliable connections
Configured for a total of six positions accommodating a variety of wiring needs
Manufactured from durable materials to withstand rigorous usage conditions
Complies with EU RoHS and ELV directives reflecting a commitment to environmentally responsible production
Available in a loose piece packaging format ideal for custom small batch requirements
Part of the HDC HMN series allowing for easy compatibility with various hardware options
Features a pin contact type ensuring secure and reliable connections
Configured for a total of six positions accommodating a variety of wiring needs
Manufactured from durable materials to withstand rigorous usage conditions
Complies with EU RoHS and ELV directives reflecting a commitment to environmentally responsible production
Available in a loose piece packaging format ideal for custom small batch requirements
Part of the HDC HMN series allowing for easy compatibility with various hardware options
Related links
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert HDC Series, 7 Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
