TE Connectivity Contact, HVS Series 2 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 478-880
- Mfr. Part No.:
- 1103283-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£180.32
(exc. VAT)
£216.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.32 | £9.016 |
*price indicative
- RS Stock No.:
- 478-880
- Mfr. Part No.:
- 1103283-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Contact | |
| Gender | Male | |
| Number of Contacts | 2 | |
| Series | HVS | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact | ||
Gender Male | ||
Number of Contacts 2 | ||
Series HVS | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced connector solution represents a pinnacle of reliability and performance in electrical connectivity. Engineered for optimal efficiency, it ensures seamless integration and dependable functionality in a wide range of applications. With a robust design, this product is meticulously crafted to meet diverse industry standards, making it an ideal choice for demanding environments. From enhancing electronic systems to simplifying installation processes, this connector stands out for its versatility and exceptional quality. The thoughtful combination of engineering excellence and premium materials positions this product as a preferred option for professionals seeking dependable connections.
Enhanced durability allows for extended use in various applications
Exceptional conductivity supports efficient signal transfer
Designed to withstand harsh environmental conditions
Precise engineering reduces installation errors
Compatible with a variety of connector contacts for flexibility
Made with materials compliant with EU RoHS and REACH regulations
Available in multiple variations for tailored solutions
Exceptional conductivity supports efficient signal transfer
Designed to withstand harsh environmental conditions
Precise engineering reduces installation errors
Compatible with a variety of connector contacts for flexibility
Made with materials compliant with EU RoHS and REACH regulations
Available in multiple variations for tailored solutions
Related links
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Connector Cover Shell For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector HVS Series, 2 Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
