TE Connectivity Rectangular Contact Inserts, 3 Way, 3A, Female, RITS, Cable Mount, 32 V dc
- RS Stock No.:
- 471-698
- Mfr. Part No.:
- 1-1746741-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 68 units)*
£196.50
(exc. VAT)
£235.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £196.50 | £2.89 |
*price indicative
- RS Stock No.:
- 471-698
- Mfr. Part No.:
- 1-1746741-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Current Rating | 3A | |
| Gender | Female | |
| Series | RITS | |
| Type | Rectangular Contact Inserts | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 32 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Current Rating 3A | ||
Gender Female | ||
Series RITS | ||
Type Rectangular Contact Inserts | ||
Mounting Type Cable Mount | ||
Voltage Rating 32 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed to facilitate reliable wire-to-board connections in various electronic applications. The product offers a rugged construction, featuring a crimp mechanism and polarization to ensure a secure fit and optimal performance. Its gold plating enhances conductivity, while the UL 94V-0 rating ensures safety and compliance with industry standards. Ideal for both commercial and industrial settings, this receptacle connector meets multiple specifications, making it a versatile choice for manufacturers and engineers alike. With a broad operational temperature range, this assembly is destined to perform under a variety of conditions, adding to its robust utility in diverse applications.
Optimized for wire-to-board applications, ensuring strong electrical connections
Polarized design aids in preventing incorrect mating
Gold plating on contact areas improves conductivity
Constructed from glass-filled thermoplastic for enhanced durability
Rated for a maximum current of 3 A to support various applications
Compact dimensions allow for space-efficient designs
Resistant to temperature variations, operating between -30 and 75 °C
Compliant with both EU RoHS and REACH regulations for safer use
Available in packaging of 34 for bulk purchasing convenience
Polarized design aids in preventing incorrect mating
Gold plating on contact areas improves conductivity
Constructed from glass-filled thermoplastic for enhanced durability
Rated for a maximum current of 3 A to support various applications
Compact dimensions allow for space-efficient designs
Resistant to temperature variations, operating between -30 and 75 °C
Compliant with both EU RoHS and REACH regulations for safer use
Available in packaging of 34 for bulk purchasing convenience
Related links
- TE Connectivity Socket 3A RITS 32 V dc
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Rectangular Contact Inserts Male, HMX
- TE Connectivity Connector 3A RITS 32 V dc
- TE Connectivity Rectangular Contact Inserts Female 500 V
- TE Connectivity Rectangular Contact Inserts Female 50 V
- TE Connectivity Rectangular Contact Inserts HVS, 500 V
- TE Connectivity Connector 3A 14735 32 VDC
