TE Connectivity Socket, 6 Way, 3A, Receptacle, RITS, Cable Mount, 32 V dc

Subtotal (1 tube of 48 units)*

£174.37

(exc. VAT)

£209.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£174.37£3.633

*price indicative

RS Stock No.:
480-492
Mfr. Part No.:
1-1746741-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Current Rating

3A

Gender

Receptacle

Series

RITS

Type

Socket

Mounting Type

Cable Mount

Voltage Rating

32 V dc

COO (Country of Origin):
CN
The TE Connectivity Rectangular socket connector features 6 positions, a pitch of 2.00 mm, and IDC (Insulation Displacement Contact) termination. Designed for wire-to-board or wire-to-wire applications, it supports 18-19 AWG wires and has gold-plated contacts for excellent conductivity and durability. This connector is suitable for industrial and electronic applications.

Connector assembly specifically designed for wire to board applications
Includes a robust receptacle type for versatile connectivity options
Constructed with halogen free materials for environmental compliance
Features an operating temperature range suitable for various environments
Incorporates a polarized mating alignment to ensure reliable connections
Boasts a lightweight design that does not compromise on strength

Related links