TE Connectivity Connector, 5 Way, 3A, Male, RITS, Cable Mount, 32 V dc
- RS Stock No.:
- 467-972
- Mfr. Part No.:
- 1-1473562-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£145.22
(exc. VAT)
£174.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £145.22 | £2.904 |
*price indicative
- RS Stock No.:
- 467-972
- Mfr. Part No.:
- 1-1473562-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Current Rating | 3A | |
| Gender | Male | |
| Series | RITS | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 32 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Current Rating 3A | ||
Gender Male | ||
Series RITS | ||
Type Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 32 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for crimp wire-to-board applications, offering a reliable solution for connecting wiring systems. Engineered with a robust gold (Au) finish and compliant with UL 94V-0 standards, this product guarantees exceptional performance in demanding environments. Featuring five positions, it ensures a secure fit for various applications, while the glass-filled thermoplastic housing provides durability and heat resistance. The connector supports efficient electrical performance with a rated voltage of up to 32 VDC. Ideal for applications requiring high reliability and longevity, this connector is an indispensable part for modern electronic devices.
Connector assembly type ensures durability in complex wiring systems
Offers exceptional conductivity with gold underplating for superior signal transmission
Incorporates a user-friendly crimping termination method for straightforward installation
Designed with a compact footprint, making it suitable for restricted spaces
Provides mating alignment features to enhance connection accuracy
Capable of operating in a wide temperature range for versatility in various applications
Constructed to resist harsh environments, enhancing the product's longevity
Meets high industry standards, ensuring compliance and reliability
Offers exceptional conductivity with gold underplating for superior signal transmission
Incorporates a user-friendly crimping termination method for straightforward installation
Designed with a compact footprint, making it suitable for restricted spaces
Provides mating alignment features to enhance connection accuracy
Capable of operating in a wide temperature range for versatility in various applications
Constructed to resist harsh environments, enhancing the product's longevity
Meets high industry standards, ensuring compliance and reliability
Related links
- TE Connectivity Connector 3A 14735 32 VDC
- TE Connectivity Socket 3A RITS 32 V dc
- TE Connectivity Rectangular Contact Inserts 3A RITS 32 V dc
- TE Connectivity 5-Way RITS Connector for Cable Mount
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Plug for use with Wire & Cable
- TE Connectivity Connector 3A 14735 32 VDC
- TE Connectivity 6-Way RITS Connector for PCB Mount
