TE Connectivity RITS Series Straight Cable Housing, 3 Contact(s), 2 mm Pitch, 1 Row

Subtotal (1 tube of 108 units)*

£810.18

(exc. VAT)

£972.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£810.18£7.502

*price indicative

RS Stock No.:
508-397
Mfr. Part No.:
1-1473562-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RITS

Product Type

Housing

Current

3A

Pitch

2mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Cable

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

30°C

Termination Type

Crimp

Maximum Operating Temperature

75°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

32V

COO (Country of Origin):
CN
The TE Connectivity Connector assembly, expertly designed for crimping applications, excels in both wire-to-board and wire-to-wire configurations. This product stands out for its gold-plated contacts, ensuring exceptional conductivity and durability. With a rectangular housing crafted from glass-filled thermoplastic, it is built to withstand challenging environmental conditions. Its thoughtful engineering includes features like secure mating retention and polarization, making installation straightforward and reliable. Ideal for various electrical applications, this component promotes seamless integration into your systems while minimizing downtime. Furthermore, it meets stringent industry standards, making it a dependable choice for professionals seeking efficiency and performance in their connections.

Provides a sturdy and secure connection regardless of orientation

Maintains performance across a broad operating temperature range

Offers three positions, enhancing versatility in circuit design

Designed with preloaded contacts for ease of assembly

Utilizes environmentally friendly materials to ensure compliance with regulations

Compatible with a series of related parts for comprehensive system solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy