TE Connectivity RITS Series Vertical Cable PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-811
Distrelec Article No.:
304-63-010
Mfr. Part No.:
1473562-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

RITS

Current

3A

Pitch

2mm

Number of Contacts

4

Housing Material

Glass Filled Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Cable

Contact Plating

Gold

Minimum Operating Temperature

30°C

Termination Type

Crimp

Row Pitch

2mm

Maximum Operating Temperature

75°C

Standards/Approvals

UL 94 V-0

Voltage

32V

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for seamless integration in both wire-to-board and wire-to-wire applications. The RITS plug connector features a robust crimp design that ensures reliability and excellent performance in various operational environments. Constructed with a gold plating finish, it not only enhances electrical conductivity but also provides resistance to environmental factors, making it ideal for demanding applications. With a compact footprint and a striking yellow colour, this connector is engineered to facilitate quick and hassle-free installations. Its precision layout and secure mating features further enhance its versatility across multiple industries. The connector's consistent performance ensures that it stands out in a crowded marketplace, whether deployed in advanced automotive systems or intricate electronic devices.

Ideal for high-performance wire-to-board and wire-to-wire connectivity

Offers a compact design for space-constrained applications

Gold plating enhances both conductivity and corrosion resistance

Features a polarisation mechanism for assured and reliable connections

Designed for ease of installation with crimp termination methods

Supports a wide operating temperature range for diverse usage conditions

Housing made from glass-filled thermoplastic for durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy