TE Connectivity RITS Series Straight Cable PCB Connector, 8 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 478-926
- Distrelec Article No.:
- 304-48-194
- Mfr. Part No.:
- 1-1473562-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-926
- Distrelec Article No.:
- 304-48-194
- Mfr. Part No.:
- 1-1473562-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RITS | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RITS | ||
Product Type PCB Connector | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a reliable and robust solution for wire-to-board connections. Designed for durability, it features gold-plated contacts that ensure superior conductivity while maintaining excellent performance in demanding environments. The compact design, with an eight-position layout, simplifies installation and enhances flexibility for various applications. With its UL 94V-0 flammability rating, this connector meets stringent safety standards, making it an ideal choice for both commercial and industrial use. The integration of innovative technology guarantees long-lasting functionality and secure mating for seamless system integration. This product exemplifies quality engineering, providing customers with peace of mind and efficiency in their electronic designs.
Offers reliable wire-to-board connectivity with robust performance
Compact eight-position layout facilitates effortless installations
Gold-plated contacts enhance conductivity and reduce corrosion risks
Durable construction withstands temperature variations from -30 to 75 °C
Designed with mating alignment features for secure connections
Complies with the highest standards, including UL 94V-0 for safety
Ideal for a variety of applications requiring signal transmission
Easy to work with due to crimp termination method
Manufactured with a glass-filled thermoplastic housing for strength
Related links
- TE Connectivity RITS Series Straight Cable PCB Connector 1 Row, Shrouded
- TE Connectivity RITS Series Straight Cable Housing 2 mm Pitch, 1 Row
- TE Connectivity RITS Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity 8-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Cable PCB Connector 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
