TE Connectivity AMPMODU Series Straight Cable PCB Connector, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 35 units)*

£550.01

(exc. VAT)

£660.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£550.01£15.715

*price indicative

RS Stock No.:
471-417
Distrelec Article No.:
304-55-079
Mfr. Part No.:
102398-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Tin Lead

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL E28476

Voltage

750V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Connector assembly is expertly engineered for wire-to-board applications, offering a reliable solution for interconnecting electronic devices. Designed with precision, it accommodates up to eight positions, ensuring seamless connectivity while effectively managing space constraints. With a black thermoplastic housing that's both durable and functional, this product promises long-lasting performance even in challenging environments. The insulation displacement design streamlines the installation process, making it user-friendly for various applications. Operating across a wide temperature range, this connector is ideal for diverse industries, delivering consistent operation whether in extreme cold or heat. The device not only meets rigorous industry standards but also offers compliance with multiple international directives, ensuring it meets your project’s regulatory requirements.

Crafted with a robust thermoplastic housing for durability

Designed for a wide temperature operating range from -65 to 105 °C

Equipped with an insulation displacement connection for easy installation

Comprises eight positions for efficient circuit management

Features black color to blend seamlessly in various applications

Built with copper alloy contacts for dependable electrical performance

Provides a high dielectric withstand voltage ensuring safety

Meets UL 94V-0 flammability standards for added fire resistance

Compatible with wire sizes ranging from 26 to 22 AWG

Available in packaging quantities suitable for large-scale use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy