TE Connectivity AMPMODU Series Horizontal Cable PCB Connector, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-390
- Distrelec Article No.:
- 304-55-080
- Mfr. Part No.:
- 102398-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£528.04
(exc. VAT)
£633.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £528.04 | £26.402 |
*price indicative
- RS Stock No.:
- 480-390
- Distrelec Article No.:
- 304-55-080
- Mfr. Part No.:
- 102398-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 18 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 18 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is designed for wire-to-board applications, featuring a robust 18-position design that ensures reliable connectivity. The inclusion of insulation displacement technology simplifies the termination process, allowing for quick and efficient installation. Built to withstand extreme operating temperatures from -65 to 105 °C, this component provides versatility in various environments. With its black thermoplastic housing and compact dimensions, the assembly combines practicality with aesthetic compatibility. Ideal for applications requiring dependable signal transmission, this product is a reliable choice for engineers looking to enhance their electronic designs.
Offers excellent insulation displacement capabilities for streamlined wire termination
Constructed with a durable thermoplastic housing for enhanced longevity
Designed to accommodate a range of wire sizes from 26 to 22 AWG
Meets industry standards for safety and performance ensuring compliance
Black colour provides discreet integration into diverse applications
Low halogen content aligns with environmental sustainability standards
Compatible with a variety of connectors enhancing versatility within systems
Related links
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Through Hole Receptacle 2.54 mm Pitch Shrouded
