TE Connectivity AMPMODU Series Straight Cable PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-400
Distrelec Article No.:
304-64-386
Mfr. Part No.:
103945-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Lead

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

267V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Connector assembly is an essential component designed for wire-to-board applications, featuring an 8-position layout that ensures reliable connections in compact spaces. With a centreline pitch of 2.54 mm, it supports versatile wiring scenarios, making it ideal for both industrial and consumer electronics. The product utilises a crimp/insulation displacement (IDC) technique, enhancing its efficiency in signal transmission while maintaining a robust design suitable for various environments. This connector also showcases excellent thermal resistance, allowing it to operate effectively within a wide temperature range. Its black thermoplastic housing not only provides durability but also complements modern aesthetic preferences, ensuring it integrates seamlessly into your hardware.

Designed for reliable wire to board connections with an 8 position configuration

Optimised for efficient crimp and insulation displacement termination methods

Offers a compact size for increased versatility in application

Made from durable thermoplastic material to withstand demanding conditions

Supports a wide temperature range for enhanced reliability in various environments

Utilises phosphor bronze contact base material for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy