TE Connectivity AMPMODU Series Straight Cable PCB Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 70 units)*

£458.08

(exc. VAT)

£549.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£458.08£6.544

*price indicative

RS Stock No.:
468-034
Distrelec Article No.:
304-54-340
Mfr. Part No.:
1-102394-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Connector

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity Housing receptacle designed for wire-to-board connections offers a reliable solution for various applications. With 34 positions and a compact 2.54 mm centerline, this connector seamlessly integrates into your setup while ensuring optimal signal performance. Its black thermoplastic construction assures durability, making it ideal for challenging environments. This receptacle supports easy cable mounting, facilitating straightforward installation while ensuring your connections remain secure. Whether you're involved in industrial automation or consumer electronics, this product provides the versatility needed for efficient wiring solutions.

Designed for efficient wire-to-board connectivity

Optimized for both performance and durability

Compact dimensions allow for space-saving configurations

Facilitates secure and stable electrical connections

The black finish enhances aesthetic integration

Compatible with a range of applications across industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy