TE Connectivity AMPMODU Series Straight Cable Housing, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-389
Distrelec Article No.:
304-55-078
Mfr. Part No.:
102394-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity High-quality housing receptacle is designed for wire-to-board connections, making it an ideal choice for various electrical applications. Featuring 12 positions and a compact 2.54 mm centreline, it ensures reliable connectivity in tight spaces. Crafted from durable thermoplastic, the connector boasts a sleek black finish that complements modern designs. With a robust construction that withstands extreme temperatures ranging from -65 to 105 °C, it is engineered to perform even in the most demanding environments. The cable mount configuration facilitates easy installation and enhances versatility, accommodating a diverse range of wire and cable types. This product is not only compliant with industry standards, but it also offers exceptional insulation resistance and dielectric withstanding voltage, ensuring safe and dependable functionality at every connection.

Designed for reliable wire to board applications

Compact design optimised for limited spaces

Durable thermoplastic construction ensures longevity

Extreme temperature tolerance supports various environments

Enhanced insulation resistance for increased reliability

Sleek black finish suits modern electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy