TE Connectivity AMPMODU Series Straight Cable Housing, 16 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 bag of 300 units)*

£307.23

(exc. VAT)

£368.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£307.23£1.024

*price indicative

RS Stock No.:
480-684
Distrelec Article No.:
304-55-059
Mfr. Part No.:
1-926475-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

AMPMODU

Current

3A

Pitch

2.54mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

16

Number of Rows

1

Orientation

Straight

Mount Type

Cable

Connector System

Wire-to-Board

Termination Type

Crimp

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

250V

COO (Country of Origin):
PL
The TE Connectivity housing receptacle is designed for wire-to-board applications, providing a robust and reliable connection with a 16-position configuration. Crafted with precision, this connector promises durability through its PBT GF housing material, ensuring resilience against various operational conditions. With a compact 2.54 mm centreline pitch, it optimally balances space efficiency with performance. The black finish enhances its aesthetic appeal, making it suitable for diverse electronic assemblies. Featuring crimp termination, it guarantees excellent electrical connectivity while simplifying the assembly process. This product is part of the AMPMODU IV/V series, renowned for its versatility in the electro-mechanical landscape. With a maximum operating voltage of 250 VAC and a wide operating temperature range, it’s engineered to thrive in demanding contexts, while the strain relief feature contributes towards enhancing longevity and reliability.

Compact 2.54 mm centreline pitch enables efficient use of space

PBT GF housing material provides excellent durability

Crimp termination methods ensure secure and reliable connections

Designed for operating temperatures ranging from -65 to 105 °C

Black colour finish for discreet integration into various devices

Strain relief ensures longevity in high-stress applications

Active status indicates ongoing availability for projects

Rotational compatibility with the AMPMODU series enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy