TE Connectivity MATE-N-LOK Series Straight Cable Housing, 16 Contact(s), 3 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-295
Distrelec Article No.:
304-50-157
Mfr. Part No.:
1-794616-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

MATE-N-LOK

Pitch

3mm

Current

5A

Housing Material

Polyamide 66

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Wire

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CNR, CSA LR 7189, UL 94V-0, UL E28476, USR, VDE 40005280

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity housing plug crimp connector is an essential component for achieving durable and reliable wire-to-wire connections. Designed with a 16-position layout and a compact 3 mm [.118 in] centreline, this connector exemplifies robustness through its UL 94V-0 rated materials, ensuring high-performance in various environments. This connector supports an operating voltage of up to 250 VAC, making it suitable for both power and signal applications. Its user-friendly design includes features for easy alignment and secure mating, coupled with a mechanical attachment that provides effective strain relief. Ideal for a variety of wiring solutions, it caters to varying wire sizes from 30 to 20 AWG, emphasising versatility and adaptability in different applications.

Utilises sturdy nylon material for enhanced durability

Offers superior mating alignment with its unique polarization design

Ensures safe and secure connections through a robust locking tab mechanism

Compatible with wire and cable termination processes for versatile usability

Maintains reliable performance across a wide operating temperature range

Conforms to stringent safety standards, including UL and CSA certifications

Packaged conveniently for bulk operations, facilitating easy inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy