TE Connectivity MATE-N-LOK Series Vertical Panel PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 477-361
- Distrelec Article No.:
- 304-58-011
- Mfr. Part No.:
- 1-480703-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.264 |
*price indicative
- RS Stock No.:
- 477-361
- Distrelec Article No.:
- 304-58-011
- Mfr. Part No.:
- 1-480703-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel, Wire-to-Wire | |
| Row Pitch | 6.35mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel, Wire-to-Wire | ||
Row Pitch 6.35mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is engineered for crimping wire-to-panel and wire-to-wire connections, ensuring a secure and reliable performance in various applications. Designed with UL 94V-2 materials, it provides excellent protection against fire hazards, making it suitable for a multitude of electrical environments. The universal mate-n-lok feature enhances compatibility with other components, streamlining project implementation. With a compact design featuring four positions and a one-row layout, the housing is optimised for space efficiency. Its nylon construction not only promises durability but also withstands a broad operating temperature range, catering to diverse industrial needs. The product's intrinsic qualities make it a go-to choice for professionals seeking reliable connector solutions.
Optimised for easy crimping, ensuring a strong and durable connection
Compatible with wire-to-panel and wire-to-wire systems for versatile use
Constructed from high-quality nylon for enhanced durability and longevity
Meets stringent industry standards for safety and performance
Compact design allows for efficient use of space in installations
Offers reliable electrical characteristics for consistent operation
Includes panel mount feature for secure installation in various setups
Low halogen content promotes safer use in sensitive environments
Related links
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Panel Mount PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
