TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-948
Distrelec Article No.:
304-58-170
Mfr. Part No.:
1586683-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

15

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Pre Tin

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

UL 94 V-0

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is specifically designed for seamless vertical wire-to-board connections, boasting 15 precisely arranged positions. Engineered with a fully shrouded and pre-tinned structure, it ensures a reliable and efficient electrical connection. The 6.35 mm centreline spacing facilitates straightforward integration into a variety of printed circuit boards. Crafted with durable nylon housing and advanced electrical characteristics, this connector delivers exceptional performance in demanding applications. Its rated for operating voltages up to 600 VAC and is suitable for use in power circuit applications, ensuring versatility. Designed for ease of installation, the connector features a secure locking tab for enhanced mating retention and is optimised for wave solder processes at high temperatures. With compliance to stringent industry standards, this product is ideal for manufacturers looking for reliability and efficiency in their components.

15 position arrangement facilitates complex connectivity without compromising space

Fully shrouded design enhances protection against environmental factors

Nickel underplating ensures superior conductivity and long-lasting performance

Locking tab provides secure mating, preventing accidental disconnections

Compatible with a wide range of components, allowing for flexible system design

Wave solder capable, ensuring ease of assembly in high-volume production

Low halogen content aligns with environmental safety standards, promoting sustainability

Polarisation features simplify alignment during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy