TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 472-211
- Distrelec Article No.:
- 304-50-743
- Mfr. Part No.:
- 350836-4
- Brand:
- TE Connectivity
Subtotal (1 box of 75 units)*
£432.36
(exc. VAT)
£518.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £432.36 | £5.765 |
*price indicative
- RS Stock No.:
- 472-211
- Distrelec Article No.:
- 304-50-743
- Mfr. Part No.:
- 350836-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.09mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.09mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable and efficient solution for wire-to-board connections in various electronic applications. With a robust design featuring a fully shrouded, 12-position configuration, it ensures optimal electrical performance and longevity, making it ideal for use in power circuits. The vertical orientation and 6.35 mm centreline facilitate easy integration onto printed circuit boards, while its gold-plated contacts enhance conductivity and resist corrosion. Users can expect seamless compatibility with a range of TE connectivity components, promoting versatility and adaptability in diverse settings. This header stands as a testament to quality and innovation, promising top-notch performance in demanding environments.
Designed for PCB mount applications to enhance installation efficiency
Supports wire-to-board connectivity for seamless electrical integration
Fully shrouded housing provides additional protection for contact integrity
Features a vertical orientation for space-saving configurations
Compatible with a variety of TE connectivity components for expanded versatility
Crafted from high-quality materials to ensure durability and reliability
Utilises a gold plating process to improve electrical performance
Facilitates easy alignment with polarisation features, reducing installation errors
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Panel Mount PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
