TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 472-529
- Distrelec Article No.:
- 304-50-742
- Mfr. Part No.:
- 350835-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-529
- Distrelec Article No.:
- 304-50-742
- Mfr. Part No.:
- 350835-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.09mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.09mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, ensuring optimal connectivity in compact electronics. With a robust and fully shrouded design, it features a 9-position configuration with a 6.35 mm centreline for reliable and efficient connections. Engineered for power applications, this connector is made from high-quality materials, providing durability and a long service life. Its innovative design includes pre-tinned contacts that facilitate easy soldering and enhance electrical performance. The connector is compliant with international standards, suited for use in a variety of industries, making it a versatile choice for project requirements.
Fully shrouded construction enhances reliability and protects against contamination
Natural housing colour helps in easier identification during assembly
A locking tab feature ensures secure mating with compatible connectors
High-temperature tolerance supports demanding operational environments
Contact bases made from phosphor bronze contribute to excellent conductivity
Designed for through-hole solder termination for simple PCB assembly
Low halogen content aligns with environmental standards
Available in bulk packaging for efficient inventory management
Related links
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Panel Mount PCB Header 6.35 mm Pitch Shrouded
