TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 175 units)*

£330.42

(exc. VAT)

£396.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£330.42£1.888

*price indicative

RS Stock No.:
467-993
Distrelec Article No.:
304-63-832
Mfr. Part No.:
1-1586842-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Current

5A

Pitch

3mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

3mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mating Pin Length

4.15mm

Standards/Approvals

CNR, UL 94V-0, UL E28476, USR UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for vertical wire-to-board connection, featuring a robust 16-position arrangement with a 3 mm centreline. Ideal for applications requiring a fully shrouded design, this connector offers exceptional reliability and ease of integration in various electronic devices. Crafted for surface mount technology, it ensures consistent power delivery and connectors secure firmly to printed circuit boards. Its nickel and tin plating contribute to superior contact life and enhanced performance, while the black nylon housing withstands high temperatures. With a wide operational temperature range, this connector is specifically engineered to meet rigorous standards in demanding environments.

Provides a versatile solution for powering PCB mounted applications

Optimised for vertical orientation to maximise space efficiency

Encourages easy assembly and integration into electronic systems

Ensures a secure mating connection through a patented locking tab feature

Resists environmental factors thanks to low halogen material properties

Complies with stringent international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy