TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 266 Contact(s), 640 μm Pitch, 133 Row, Shrouded
- RS Stock No.:
- 503-250
- Distrelec Article No.:
- 304-53-537
- Mfr. Part No.:
- 1-5767007-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 5 units)*
£933.09
(exc. VAT)
£1,119.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £933.09 | £186.618 |
*price indicative
- RS Stock No.:
- 503-250
- Distrelec Article No.:
- 304-53-537
- Mfr. Part No.:
- 1-5767007-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 266 | |
| Housing Material | Matt | |
| Number of Rows | 133 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 640μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 266 | ||
Housing Material Matt | ||
Number of Rows 133 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 640μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 7V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a sophisticated interconnection solution designed for board-to-board applications. With a vertical orientation and a pitch of 0.64 mm, this connector supports a remarkable 266 positions, ensuring optimal connectivity for complex circuit designs. Crafted with precision, it features gold plating for enhanced conductivity and reliability. The connector is not only suitable for surface mount installations but also ensures secure and dependable connections through its innovative design. Its temperature resilience ensures performance even in extreme conditions, making it a reliable choice for various industrial applications. Additionally, it adheres to stringent compliance standards, ensuring its suitability for a diverse range of electronic devices. Overall, this connector embodies quality, durability, and high performance.
Engineered specifically for vertical PCB mounting to save space
Designed for high-frequency and high-speed data applications
Mounting type facilitates easier assembly and integration into boards
Capable of withstanding a wide operating temperature range
Low halogen content ensures environmental compliance
Robust insulation resistance enhances safety and durability
Integrated mating alignment features guarantee accurate connection
Optimised for high current capacity, supporting demanding applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
