TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-791
- Distrelec Article No.:
- 304-58-696
- Mfr. Part No.:
- 4-794633-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 175 units)*
£433.60
(exc. VAT)
£520.32
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £433.60 | £2.478 |
*price indicative
- RS Stock No.:
- 479-791
- Distrelec Article No.:
- 304-58-696
- Mfr. Part No.:
- 4-794633-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, CNR, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, CNR, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
