TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-331
- Distrelec Article No.:
- 304-58-610
- Mfr. Part No.:
- 3-794682-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-331
- Distrelec Article No.:
- 304-58-610
- Mfr. Part No.:
- 3-794682-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CNR, UL E28476, USR, VDE, VDE 40005280 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CNR, UL E28476, USR, VDE, VDE 40005280 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly versatile PCB mount header, specifically designed to meet the demanding requirements of modern electronic applications. Featuring a fully shrouded structure, it ensures secure and reliable connections in wire-to-board assemblies. With a vertical orientation and a compact 3 mm centreline, this connector is ideal for tight spaces and provides exceptional performance. The advanced gold plating on the contacts guarantees improved conductivity and resistance to corrosion, allowing for extended operational longevity. Whether used in industrial or commercial applications, this connector reliably supports power distribution and signal transfer, making it a staple for engineers seeking efficiency without compromising on quality.
Designed for vertical PCB mounting to optimise space utilisation
Constructed with high-temperature nylon for enhanced durability
Features a locking tab for secure mating retention
Simple integration into existing designs with through-hole solder termination
Offers a polarised mating alignment for error-free connections
Compliance with EU RoHS and other environmental standards
Suitable for applications up to 250 VDC operating voltage
Provides excellent mechanical stability through PCB retention features
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
