TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-095
- Distrelec Article No.:
- 304-50-711
- Mfr. Part No.:
- 3-794680-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£223.76
(exc. VAT)
£268.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £223.76 | £1.119 |
*price indicative
- RS Stock No.:
- 510-095
- Distrelec Article No.:
- 304-50-711
- Mfr. Part No.:
- 3-794680-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR, VDE, VDE 40005280 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR, VDE, VDE 40005280 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header, designed for vertical wire-to-board connections, exemplifies precision engineering and functionality. Crafted for a 2-position capacity with a 3 mm centreline, it ensures reliable performance in demanding applications. The fully shrouded design protects connections and enhances durability, making it suitable for various electronic devices. Its through-hole solder termination method offers robust attachment to printed circuit boards, providing a secure and lasting assembly. With an operating voltage of 250 VDC, this component is built to handle significant electrical loads, while its high-temperature nylon housing material guarantees resilience under harsh conditions. Ideal for professionals seeking dependable connector solutions, this component meets rigorous industry standards for quality and safety.
Designed for efficient wire-to-board applications
Offers a compact footprint for space-constrained designs
Integrates a polarised alignment feature for easy mating
Provides effective retention with hold-down features
Constructed from high-temperature materials for enhanced durability
Ensures compliance with multiple industry standards for reliability
Suitable for a range of electronic circuits, including power applications
Facilitates straightforward soldering for quicker assembly
Delivers consistent performance across a broad temperature range
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
