TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
509-898
Distrelec Article No.:
304-52-927
Mfr. Part No.:
3-794680-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Pitch

3mm

Current

5A

Number of Contacts

8

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2, CNR, EU ELV, EU REACH, EU RoHS, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for vertical wire-to-board connections with eight positions. With a sleek, fully shrouded design, it ensures secure and reliable connections even in demanding applications. The header features a robust tin plating and is designed for through-hole soldering, making it ideal for automated assembly processes. It is capable of withstanding harsh conditions, boasting an impressive operating voltage of up to 250 VDC. The product is tailored for efficiency and convenience, promoting optimum circuit performance and longevity. With its high-temperature nylon housing, this connector is built for durability and reliability in both commercial and industrial uses, ensuring consistent performance at varying temperatures. Its dimensions and configuration align with industry standards, providing an optimal solution for PCB design challenges.

Designed specifically for vertical mounting on PCBs

Supports wire-to-board connectivity for enhanced circuit integration

Fully shrouded header design safeguards against accidental disconnection

Utilises through-hole soldering for increased stability

Engineered to accommodate high-temperature environments

Optimised for efficient automated assembly line processes

Built with durable nylon housing for added longevity

Meets industry standards for reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy