TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-243
- Distrelec Article No.:
- 304-58-699
- Mfr. Part No.:
- 4-794680-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-243
- Distrelec Article No.:
- 304-58-699
- Mfr. Part No.:
- 4-794680-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | China RoHS 2, CNR, EU ELV, EU RoHS, GWT 750°C (Without Flame), UL 94V-0, USR UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals China RoHS 2, CNR, EU ELV, EU RoHS, GWT 750°C (Without Flame), UL 94V-0, USR UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable connection for vertical wire-to-board applications, making it an ideal choice for complex circuit designs. With 14 positions arranged in a fully shrouded rectangular shape, this connector excels in ensuring robustness in electronic assemblies. Its high-temperature nylon housing and tin-plated phosphor bronze retention features enhance durability, while a through-hole solder termination method ensures secure PCB mounting. Designed for power circuit applications, this connector operates seamlessly across a temperature range of -40°C to 105°C. This enhances its versatility in various environments while complying with rigorous industry standards.
Rectangular connector shape optimises space utilisation on PCBs
Locking tab design enhances mating retention during operation
High-temperature nylon housing material ensures resilience in demanding environments
Gold-plated contact underplating allows for superior conductivity and reliability
Matte finish on plating reduces glare and enhances aesthetic appeal
Mating alignment features facilitate accurate connections, minimizing assembly errors
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
