TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-241
Distrelec Article No.:
304-50-771
Mfr. Part No.:
4-794630-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

CNR, UL 94V-0, UL E28476, USR, VDE

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is the ideal solution for vertical wire-to-board connections. Designed specifically for seamless integration, it boasts a robust construction that ensures reliable performance in demanding applications. The connector features 14 positions with a fully shrouded design, allowing for optimal space efficiency and secure mating. Built with high-temperature nylon housing, this connector is ready to withstand harsh operating conditions, making it perfect for power circuit applications. Its user-friendly through-hole solder termination method simplifies installation, while the versatile locking tab offers added security during operation. With its expert engineering, this product embodies reliability, making it a top choice for electronic manufacturing.

Designed for vertical PCB mounting to maximise space utilisation

Offers a fully shrouded header type for enhanced protection

Utilises a robust solder termination method for solid connections

Incorporates a locking tab for secured mating and stability

Features high-temperature nylon for durability in extreme conditions

Supports 14 positions with efficient contact layout capabilities

Ideal for various applications requiring reliable power connections

Compliant with EU RoHS guidelines, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy