TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

£196.66

(exc. VAT)

£235.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£196.66£2.458

*price indicative

RS Stock No.:
481-830
Distrelec Article No.:
304-50-713
Mfr. Part No.:
3-794682-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

5A

Pitch

3mm

Number of Contacts

8

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, GWT 750°C, UL 94V-0, UL E28476, USR

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an advanced connector solution designed for vertical, wire-to-board configurations. Engineered with an 8-position capacity, this component features a 3 mm centreline pitch for optimal space utilisation on your printed circuit board. Its fully shrouded design ensures reliable and secure connections, while the gold plating enhances conductivity and longevity. Owing to its through-hole solder termination method, installation becomes more robust, ensuring durability in various operating conditions. The Micro MATE-N-LOK series connector not only supports high electrical performance but also adheres to industrial standards, making it suitable for demanding applications in the electronics sector. Whether it's for custom applications or mass production runs, this connector offers versatility and reliability.

Offers a fully shrouded header design for enhanced safety and connection integrity

Utilises high-temperature nylon for superior thermal performance

Designed for easy PCB mounting while providing strong retention features

Facilitates seamless integration in wire-to-board applications

Exhibits excellent electrical characteristics, rated for 250 VDC

Incorporates a low halogen material composition, ensuring minimal environmental impact

Compatible with a range of standards, facilitating global compliance

Supports reflow solder capable to 260°C, adapting to modern assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy