TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header, 8 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 510-115
- Distrelec Article No.:
- 304-58-571
- Mfr. Part No.:
- 3-643236-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-115
- Distrelec Article No.:
- 304-58-571
- Mfr. Part No.:
- 3-643236-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Universal MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 4.06mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Universal MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Tail Pin Length 4.06mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an expertly engineered connector designed to facilitate seamless wire-to-board connections in compact spaces. Its right-angle orientation ensures efficient use of space on printed circuit boards, making it ideal for various applications where every millimetre counts. Developed for durability and reliability, this connector features a fully shrouded design, enhancing protection against environmental factors. With eight positions and robust construction, it promises optimal electrical performance while accommodating different operational requirements. The connector's gold plating further enhances conductivity, ensuring that signals are transmitted effectively and with minimal resistance. Overall, this product delivers a perfect blend of performance, reliability, and versatility for your connectivity needs.
Optimised for board-level applications, ensuring reliable connections
Right-angle orientation allows for maximised space efficiency
Fully shrouded design provides enhanced protection against contaminants
Eight positions accommodate a variety of connectivity needs
Gold plating ensures superior conductivity and resilience
Designed for easy PCB mounting with locking tabs for secure attachment
Supports operating temperatures ranging from -40 to 105 °C for versatility in various environments
Compliant with EU directives, ensuring adherence to environmental regulations
Related links
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board Connector Assembly 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
