TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 5 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-691
- Distrelec Article No.:
- 304-58-570
- Mfr. Part No.:
- 3-643232-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£183.40
(exc. VAT)
£220.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.40 | £5.24 |
*price indicative
- RS Stock No.:
- 479-691
- Distrelec Article No.:
- 304-58-570
- Mfr. Part No.:
- 3-643232-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.06mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.06mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a pinnacle of engineering excellence, designed meticulously for robust wire-to-board applications. Its right-angle orientation optimally fits in tight spaces, ensuring a secure and reliable connection. The fully shrouded design not only enhances usability but also provides an additional layer of protection against accidental disconnections. Within the versatile Universal MATE-N-LOK series, this connector boasts a five-position configuration, offering flexibility in various electronic setups. The high-quality construction incorporates gold-plated contacts that ensure superior conductivity and corrosion resistance. Designed to endure, it can operate effectively under extreme temperature conditions, making it an ideal choice for demanding industrial environments.
Compact design supports high-density connections in space-constrained applications
Gold plating on contacts ensures long-lasting durability and optimal performance
Right angle orientation simplifies routing on printed circuit boards
Polarized alignment aids in easy mating, preventing connection errors
Mounting ears provide enhanced retention, ensuring stability during operation
Wave solder capability enhances compatibility with automated assembly processes
Low halogen content supports environmental standards and regulations
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
