TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 5 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-809
- Distrelec Article No.:
- 304-50-650
- Mfr. Part No.:
- 3-350945-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£205.67
(exc. VAT)
£246.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.67 | £4.57 |
*price indicative
- RS Stock No.:
- 481-809
- Distrelec Article No.:
- 304-50-650
- Mfr. Part No.:
- 3-350945-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4.06mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4.06mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections, featuring a right-angle orientation that optimises space utilisation on your circuit board. Engineered for 5 positions and constructed with a durable nylon housing, this connector guarantees secure, fully shrouded connections, ideal for various applications that require robust electrical performance. With its gold (Au) plating and 6.35 mm centreline pitch, it not only adheres to high standards of conductivity but also facilitates straightforward integration into existing PCB designs. The connector's versatile design supports a maximum operating voltage of 600 VAC, making it suitable for both power and signal applications. This product stands out as a reliable choice for those needing a high-performance header solution.
Features a fully shrouded design for enhanced safety and reliability
Built with a natural colour finish for aesthetic integration into various assemblies
Optimised for easy alignment with the built-in polarization for trouble-free mating
Designed to withstand operating temperatures up to 105 °C, ensuring performance in demanding environments
Utilises wave solder capability, allowing for improved manufacturing efficiency
Displays low halogen content, demonstrating a commitment to environmental compliance
Incorporated mounting ears for additional stability during installation
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
