TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 12 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-995
- Distrelec Article No.:
- 304-50-140
- Mfr. Part No.:
- 1-770972-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£343.39
(exc. VAT)
£412.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £343.39 | £4.292 |
*price indicative
- RS Stock No.:
- 474-995
- Distrelec Article No.:
- 304-50-140
- Mfr. Part No.:
- 1-770972-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers a robust solution for wire-to-board connections, specifically designed for applications requiring compact yet efficient assembly. Its right-angle configuration makes it ideal for space-sensitive layouts while ensuring reliable connectivity. Featuring a fully shrouded design, this connector provides enhanced protection against accidental disconnections and environmental factors. The durable nylon housing not only supports a maximum operating temperature range of -55 to 105 °C but also ensures long-lasting performance in various conditions. This connector is a part of the Mini-Universal MATE-N-LOK family, promising versatility and compatibility with a wide range of TE products. Whether used in power circuitry or integrated into complex electronic systems, this connector excels in delivering both functionality and stability in electrical performance.
Designed for PCB mounting with a right-angle orientation
12 positions allow for a compact and efficient connection layout
Fully shrouded header provides enhanced protection against accidental disconnections
Nickel underplated contacts ensure optimal conductivity and durability
Compatible with board-mounted configurations for reliable mechanical attachment
Low halogen materials contribute to a more environmentally-friendly product
Wave solder capable design enhances manufacturability and assembly efficiency
Chamfered edges aid in secure alignment during mating
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
