TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 18 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-479
Distrelec Article No.:
304-50-151
Mfr. Part No.:
1-794105-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

9.5A

Pitch

4.14mm

Number of Contacts

18

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

4.14mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.69mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is an essential connector for those seeking robust connectivity solutions in right-angle configurations. Designed specifically for wire-to-board applications, this 18-position connector offers superior alignment and reliable performance, ensuring seamless integration into your PCB designs. The fully shrouded design provides enhanced protection against dust and environmental factors, making it ideal for a variety of industrial and electronic applications. Crafted with an innovative combination of materials, it boasts a remarkable operating voltage rating while maintaining the high standards of durability expected from top-tier connectors. This component is not only versatile but also ensures simplified assembly, contributing to efficient manufacturing processes.

Optimised for wire-to-board connectivity, enhancing design flexibility

Fully shrouded construction protects against external interference

Right-angle orientation simplifies PCB layout considerations

Constructed from premium materials, ensuring long-term reliability

Matte finish on contact areas reduces friction during mating

Designed for maximum power handling, suitable for demanding applications

Integrated locking tab features enhance connection security

Easy integration into existing PCB designs streamlines production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy